New Product
2498798-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2498798-1

DigiKey Part Number
17-2498798-1-ND
Manufacturer
Manufacturer Product Number
2498798-1
Description
DISPLAYPORT 2.1 20P RA STD SMT W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2498798-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
DisplayPort
Number of Contacts
20
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.2A
Voltage - Rated
12VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.065
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,33000 €3,33 €
102,82800 €28,28 €
252,65000 €66,25 €
602,49117 €149,47 €
1202,37225 €284,67 €
3002,22367 €667,10 €
5402,13335 €1.152,01 €
1.0202,03979 €2.080,59 €
2.5201,91381 €4.822,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €