HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086588121

DigiKey Part Number
900-2086588121-ND
Manufacturer
Manufacturer Product Number
2086588121
Description
CONN RCPT HDMI V2.1 19POS SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086588121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Molex
Operating Temperature
-20°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
0.5A
Part Status
Active
Voltage - Rated
40VDC
Connector Type
HDMI
Mating Cycles
10000
Number of Contacts
19
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
HDMI 2.1
Shell/Shielding Material
Brass
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Flange, Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.003
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,42000 €2,42 €
102,05400 €20,54 €
251,92520 €48,13 €
601,80950 €108,57 €
1201,72308 €206,77 €
3001,61517 €484,55 €
5401,54957 €836,77 €
1.0201,48161 €1.511,24 €
2.5201,39009 €3.503,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €