SS-53200-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-53200-002

DigiKey Part Number
380-SS-53200-002-ND
Manufacturer
Manufacturer Product Number
SS-53200-002
Description
HDMI-2.1 JACK RIGHT ANGLE WITH F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Tray
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 2.1
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.507
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,42000 €14,20 €
251,33120 €33,28 €
501,26740 €63,37 €
1001,20680 €120,68 €
2501,13112 €282,78 €
5001,07714 €538,57 €
2.0000,97680 €1.953,60 €
4.0000,93021 €3.720,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €