
2390259-1 | |
|---|---|
DigiKey Part Number | 17-2390259-1TR-ND - Tape & Reel (TR) 17-2390259-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2390259-1 |
Description | 187 PL MII,REC.,16-14AWG,PTBR |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2390259-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.197" (5.00mm) | |
Length - Overall | 0.699" (17.75mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,06280 € | 6,28 € |
| 250 | 0,05888 € | 14,72 € |
| 500 | 0,05604 € | 28,02 € |
| 1.000 | 0,05336 € | 53,36 € |
| 2.500 | 0,05001 € | 125,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,03883 € | 349,47 € |
| 18.000 | 0,03698 € | 665,64 € |
| 27.000 | 0,03593 € | 970,11 € |
| 45.000 | 0,03466 € | 1.559,70 € |
| 63.000 | 0,03385 € | 2.132,55 € |
| 90.000 | 0,03311 € | 2.979,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |







