
173690-1 | |
|---|---|
DigiKey Part Number | A122990TR-ND - Tape & Reel (TR) A122990CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173690-1 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 173690-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.850" (21.59mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.106" (1.50mm ~ 2.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,08340 € | 8,34 € |
| 250 | 0,07816 € | 19,54 € |
| 500 | 0,07442 € | 37,21 € |
| 1.000 | 0,07086 € | 70,86 € |
| 2.500 | 0,06642 € | 166,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05812 € | 464,96 € |
| 16.000 | 0,05534 € | 885,44 € |
| 24.000 | 0,05378 € | 1.290,72 € |
| 40.000 | 0,05188 € | 2.075,20 € |
| 56.000 | 0,05066 € | 2.836,96 € |
| 80.000 | 0,04940 € | 3.952,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |



