
2371336-2 | |
|---|---|
DigiKey Part Number | 17-2371336-2TR-ND - Tape & Reel (TR) 17-2371336-2CT-ND - Cut Tape (CT) 17-2371336-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2371336-2 |
Description | 5.0 PK SMT, 6P HDR ASSY, VIOLET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.776" (19.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Violet | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 300VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,11200 € | 11,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 0,85768 € | 162,96 € |
| 380 | 0,81674 € | 310,36 € |
| 570 | 0,79370 € | 452,41 € |
| 950 | 0,76559 € | 727,31 € |
| 1.330 | 0,74763 € | 994,35 € |
| 1.900 | 0,72906 € | 1.385,21 € |
| 4.750 | 0,68344 € | 3.246,34 € |
| 9.500 | 0,65086 € | 6.183,17 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


