2371335-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2371335-2

DigiKey Part Number
17-2371335-2TR-ND - Tape & Reel (TR)
17-2371335-2CT-ND - Cut Tape (CT)
17-2371335-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2371335-2
Description
5.0 PK SMT, 4P HDR ASSY, VIOLET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.776" (19.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Violet
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
300VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
101,01900 €10,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1900,78616 €149,37 €
3800,74858 €284,46 €
5700,72746 €414,65 €
9500,70171 €666,62 €
1.3300,68524 €911,37 €
1.9000,66822 €1.269,62 €
4.7500,62640 €2.975,40 €
9.5000,59654 €5.667,13 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €