
1-1376392-2 | |
|---|---|
DigiKey Part Number | 1-1376392-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1376392-2 |
Description | CONN PLUG HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Red 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1376392-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.244" (6.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,40240 € | 10,06 € |
| 50 | 0,38320 € | 19,16 € |
| 100 | 0,36480 € | 36,48 € |
| 250 | 0,34192 € | 85,48 € |
| 500 | 0,32558 € | 162,79 € |
| 1.000 | 0,31003 € | 310,03 € |
| 2.500 | 0,29060 € | 726,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |




