2350223-1
cms-photo-disclaimer

2350223-1

cms-digikey-product-number
17-2350223-1TR-ND - Tape & Reel (TR)
17-2350223-1CT-ND - Cut Tape (CT)
cms-manufacturer
TE Connectivity AMP Connectors
cms-manufacturer-product-number
2350223-1
cms-description
SGI 2.0 RECPT TERMINAL 22-28 AWG
cms-standard-lead-time
21 Weeks
cms-customer-reference
cms-detailed-description
Socket Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
cms-eda-cad-models
2350223-1 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 64.000
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT)
cms-quantityUnit Pricecms-ext-price
10,09000 €0,09 €
100,04100 €0,41 €
250,03880 €0,97 €
500,03680 €1,84 €
1000,03510 €3,51 €
2500,03284 €8,21 €
5000,03128 €15,64 €
1.0000,02979 €29,79 €
2.5000,02792 €69,80 €
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
8.0000,02443 €195,44 €
16.0000,02326 €372,16 €
24.0000,02261 €542,64 €
40.0000,02181 €872,40 €
56.0000,02129 €1.192,24 €
80.0000,02076 €1.660,80 €
200.0000,01947 €3.894,00 €
400.0000,01854 €7.416,00 €
cms-manufacturer-standard-package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €