
1-2350224-5 | |
|---|---|
DigiKey Part Number | 17-1-2350224-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2350224-5 |
Description | CONN PLUG HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2350224-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,11960 € | 5,98 € |
| 100 | 0,11370 € | 11,37 € |
| 250 | 0,10664 € | 26,66 € |
| 500 | 0,10154 € | 50,77 € |
| 1.000 | 0,09669 € | 96,69 € |
| 2.500 | 0,09063 € | 226,58 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |






