Similar
Similar

2337857-1 | |
|---|---|
DigiKey Part Number | 17-2337857-1TR-ND - Tape & Reel (TR) 17-2337857-1CT-ND - Cut Tape (CT) 17-2337857-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2337857-1 |
Description | VERTICAL USB TYPE-C REC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2337857-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1A, 1.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,59000 € | 15,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,28629 € | 218,67 € |
| 340 | 1,22488 € | 416,46 € |
| 510 | 1,19031 € | 607,06 € |
| 850 | 1,14819 € | 975,96 € |
| 1.190 | 1,12126 € | 1.334,30 € |
| 1.700 | 1,09341 € | 1.858,80 € |
| 4.250 | 1,02501 € | 4.356,29 € |
| 8.500 | 0,99251 € | 8.436,33 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |












