
SS-52400-006 | |
|---|---|
DigiKey Part Number | 380-SS-52400-006TR-ND - Tape & Reel (TR) 380-SS-52400-006CT-ND - Cut Tape (CT) 380-SS-52400-006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-52400-006 |
Description | USB TYPE-C 4.0 VERTICAL SMT CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,98000 € | 29,80 € |
| 25 | 2,79240 € | 69,81 € |
| 50 | 2,65920 € | 132,96 € |
| 100 | 2,53220 € | 253,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,41130 € | 482,26 € |
| 400 | 2,29620 € | 918,48 € |
| 600 | 2,23145 € | 1.338,87 € |
| 1.000 | 2,15250 € | 2.152,50 € |
| 1.400 | 2,10206 € | 2.942,88 € |
| 2.000 | 2,04986 € | 4.099,72 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |










