2329497-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2329497-2

DigiKey Part Number
A142211TR-ND - Tape & Reel (TR)
A142211CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2329497-2
Description
RFI SHLD FINGER TITAN CU AU SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2329497-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.039" (1.00mm)
Length
0.106" (2.70mm)
Height
0.045" (1.15mm)
Material
Titanium Copper
Plating
Gold
Plating - Thickness
9.843µin (0.25µm)
Attachment Method
Solder
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10400 €1,04 €
250,09680 €2,42 €
500,09220 €4,61 €
1000,08780 €8,78 €
2500,08232 €20,58 €
5000,07838 €39,19 €
1.0000,07463 €74,63 €
2.5000,06995 €174,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06025 €602,50 €
20.0000,05738 €1.147,60 €
30.0000,05576 €1.672,80 €
50.0000,05379 €2.689,50 €
70.0000,05253 €3.677,10 €
100.0000,05122 €5.122,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €