2306654-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2306654-3

DigiKey Part Number
A142214TR-ND - Tape & Reel (TR)
A142214CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2306654-3
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2306654-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.039" (1.00mm)
Length
-
Height
0.071" (1.80mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,11100 €1,11 €
250,10320 €2,58 €
500,09820 €4,91 €
1000,09360 €9,36 €
2500,08772 €21,93 €
5000,08352 €41,76 €
1.0000,07953 €79,53 €
2.5000,07454 €186,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,06585 €460,95 €
14.0000,06271 €877,94 €
21.0000,06094 €1.279,74 €
35.0000,05878 €2.057,30 €
49.0000,05740 €2.812,60 €
70.0000,05598 €3.918,60 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €