


KMT021 NGJ LHS | |
|---|---|
DigiKey Part Number | CKN10289TR-ND - Tape & Reel (TR) CKN10289CT-ND - Cut Tape (CT) CKN10289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMT021 NGJ LHS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMT021 NGJ LHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,27880 € | 6,97 € |
| 100 | 0,24940 € | 24,94 € |
| 250 | 0,23104 € | 57,76 € |
| 500 | 0,21808 € | 109,04 € |
| 1.000 | 0,20597 € | 205,97 € |
| 2.500 | 0,19148 € | 478,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18171 € | 908,55 € |
| 10.000 | 0,17296 € | 1.729,60 € |
| 15.000 | 0,16830 € | 2.524,50 € |
| 25.000 | 0,16289 € | 4.072,25 € |
| 35.000 | 0,15961 € | 5.586,35 € |
| 50.000 | 0,15635 € | 7.817,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |










