
2318229-1 | |
|---|---|
DigiKey Part Number | 2318229-1-ND |
Manufacturer | |
Manufacturer Product Number | 2318229-1 |
Description | CONN D-SUB HD PLUG 15P VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2318229-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | - | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,30600 € | 53,06 € |
| 25 | 4,97280 € | 124,32 € |
| 50 | 4,73540 € | 236,77 € |
| 100 | 4,50920 € | 450,92 € |
| 300 | 4,17303 € | 1.251,91 € |
| 500 | 4,02536 € | 2.012,68 € |
| 1.000 | 3,83343 € | 3.833,43 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |



