



2315853-4 | |
|---|---|
DigiKey Part Number | A141651-ND |
Manufacturer | |
Manufacturer Product Number | 2315853-4 |
Description | CONN OSFP CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position OSFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2315853-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | OSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 36,19488 € | 2.895,59 € |
| Unit Price without VAT: | 36,19488 € |
|---|---|
| Unit Price with VAT: | 43,07191 € |








