
5530122004F | |
|---|---|
DigiKey Part Number | 350-3501-ND |
Manufacturer | |
Manufacturer Product Number | 5530122004F |
Description | LED CBI 3MM 2X4 GRN RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 8) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 8) | |
Wavelength - Peak | 563nm | |
Configuration | 2 High x 4 Wide | |
Current | 20mA | |
Millicandela Rating | 16mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 29 | 3,92724 € | 113,89 € |
| 116 | 3,49207 € | 405,08 € |
| 522 | 3,15730 € | 1.648,11 € |
| 1.015 | 3,04379 € | 3.089,45 € |
| 2.001 | 2,94533 € | 5.893,61 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

