
2301994-8 | |
|---|---|
DigiKey Part Number | A126225TR-ND - Tape & Reel (TR) A126225CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301994-8 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301994-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 5,98000 € | 59,80 € |
| 25 | 5,60560 € | 140,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,90550 € | 392,44 € |
| 160 | 4,67138 € | 747,42 € |
| 240 | 4,53967 € | 1.089,52 € |
| 400 | 4,37905 € | 1.751,62 € |
| 560 | 4,27641 € | 2.394,79 € |
| 800 | 4,17025 € | 3.336,20 € |
| 2.000 | 4,04860 € | 8.097,20 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |






