




0937555226 | |
|---|---|
DigiKey Part Number | WM17620TR-ND - Tape & Reel (TR) WM17620CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0937555226 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0937555226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.555" (14.10mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Shield Material | Brass, Nickel Coated | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,90600 € | 59,06 € |
| 25 | 5,53600 € | 138,40 € |
| 50 | 5,27160 € | 263,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 5,47430 € | 585,75 € |
| 214 | 5,21308 € | 1.115,60 € |
| 321 | 5,06611 € | 1.626,22 € |
| 535 | 4,88693 € | 2.614,51 € |
| 749 | 4,77242 € | 3.574,54 € |
| 1.070 | 4,65394 € | 4.979,72 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |


