2301841-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2301841-2
2301841-2
2301841-2

2301841-2

DigiKey Part Number
A132509-ND
Manufacturer
Manufacturer Product Number
2301841-2
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
2301841-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,02000 €4,02 €
103,42200 €34,22 €
253,20720 €80,18 €
503,05380 €152,69 €
1002,90810 €290,81 €
2502,72596 €681,49 €
5002,59590 €1.297,95 €
1.0002,47209 €2.472,09 €
2.5002,32498 €5.812,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,78380 €