227169-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 58
Unit Price: 3,68000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.803
Unit Price: 3,57000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.810
Unit Price: 3,07000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 204
Unit Price: 3,61000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 392
Unit Price: 4,24000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 20.988
Unit Price: 2,08000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 26,30000 €
Datasheet
227169-7, 227169-8, 5227169-8, 5227169-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227169-7

DigiKey Part Number
A24522-ND
Manufacturer
Manufacturer Product Number
227169-7
Description
CONN BNC RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder Tag
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
-
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.371 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.371In Stock
Ships from WEC