
227260-3 | |
|---|---|
DigiKey Part Number | 227260-3-ND |
Manufacturer | |
Manufacturer Product Number | 227260-3 |
Description | CONN SOLDER TAG FOR BNC JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Solder Tag For BNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Solder Tag | |
For Use With/Related Products | BNC Jacks | |
Body Material | Brass | |
Body Finish | - | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |





