
2201289-1 | |
|---|---|
DigiKey Part Number | 17-2201289-1-ND |
Manufacturer | |
Manufacturer Product Number | 2201289-1 |
Description | 1.0 SEALED RECEPTACLE CONTACT SS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2201289-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27.000 | 0,04501 € | 1.215,27 € |
| Unit Price without VAT: | 0,04501 € |
|---|---|
| Unit Price with VAT: | 0,05356 € |




