
1939349-1 | |
|---|---|
DigiKey Part Number | 17-1939349-1TR-ND - Tape & Reel (TR) 17-1939349-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1939349-1 |
Description | 0.5 SEALED RECEPTACLE CONTACT SN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1939349-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,07510 € | 7,51 € |
| 250 | 0,07032 € | 17,58 € |
| 500 | 0,06698 € | 33,49 € |
| 1.000 | 0,06378 € | 63,78 € |
| 2.500 | 0,05978 € | 149,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | 0,05115 € | 562,65 € |
| 22.000 | 0,04871 € | 1.071,62 € |
| 33.000 | 0,04733 € | 1.561,89 € |
| 55.000 | 0,04566 € | 2.511,30 € |
| 77.000 | 0,04459 € | 3.433,43 € |
| 110.000 | 0,04348 € | 4.782,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











