2195835-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2195835-3
Antennas: The Heart of Conneted Cars
Antennas for IoT

2195835-3

DigiKey Part Number
17-2195835-3-ND
Manufacturer
Manufacturer Product Number
2195835-3
Description
ISM 868 / 915 MHZ ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRaWAN, Zigbee™ PCB Trace MHF, MHF1, U.FL, UMCC Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz, 915MHz
Frequency Range
863MHz ~ 928MHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2.5
Return Loss
-
Gain
3dBi
Power - Max
10 W
Features
Cable - 150mm
Termination
MHF, MHF1, U.FL, UMCC
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
ISM, LoRaWAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,72100 €7,21 €
250,65240 €16,31 €
1000,57690 €57,69 €
3000,53473 €160,42 €
5000,51916 €259,58 €
1.0000,50130 €501,30 €
2.5000,48245 €1.206,12 €
5.0000,47109 €2.355,45 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €