



2170703-1 | |
|---|---|
DigiKey Part Number | 2170703-1-ND |
Manufacturer | |
Manufacturer Product Number | 2170703-1 |
Description | CONN QSFP28 CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170703-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 24 | 8,42917 € | 202,30 € |
| 48 | 8,02688 € | 385,29 € |
| 72 | 7,80042 € | 561,63 € |
| 120 | 7,52433 € | 902,92 € |
| 264 | 7,11746 € | 1.879,01 € |
| 504 | 6,80032 € | 3.427,36 € |
| 1.008 | 6,66935 € | 6.722,70 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |





