


QSFPC-PF-01 | |
|---|---|
DigiKey Part Number | QSFPC-PF-01-ND |
Manufacturer | |
Manufacturer Product Number | QSFPC-PF-01 |
Description | CONN QSFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | QSFPC-PF-01 Models |
Category | Connector Type QSFP |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 50 | 4,47900 € | 223,95 € |
| 100 | 3,64610 € | 364,61 € |
| 500 | 3,11276 € | 1.556,38 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |



