216005-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
216005-4
216005-4
216005-4

216005-4

DigiKey Part Number
A123144-ND
Manufacturer
Manufacturer Product Number
216005-4
Description
CONN MOD JACK 8P8C UNSHIELDED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded
Datasheet
 Datasheet
EDA/CAD Models
216005-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
Barrel Terminals
Shielding
Unshielded
Ratings
-
Features
Panel Lock, Toolless
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
49.3µin (1.25µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,53000 €6,53 €
105,55100 €55,51 €
255,20320 €130,08 €
504,95480 €247,74 €
1004,71810 €471,81 €
4804,22404 €2.027,54 €
9604,02261 €3.861,71 €
1.4403,94721 €5.683,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,53000 €
Unit Price with VAT:7,77070 €