
CJ588BLY | |
|---|---|
DigiKey Part Number | 298-16048-ND |
Manufacturer | |
Manufacturer Product Number | CJ588BLY |
Description | MINI-COM MODULE, CAT 5E, UTP, 8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -10°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 € | 9,05 € |
| 10 | 8,41800 € | 84,18 € |
| 25 | 8,17880 € | 204,47 € |
| 50 | 8,00180 € | 400,09 € |
| 100 | 7,82840 € | 782,84 € |
| 250 | 7,60456 € | 1.901,14 € |
| 500 | 7,43920 € | 3.719,60 € |
| 1.000 | 7,27727 € | 7.277,27 € |
| 2.500 | 7,06821 € | 17.670,52 € |
| Unit Price without VAT: | 9,05000 € |
|---|---|
| Unit Price with VAT: | 10,76950 € |





