
2141783-2 | |
|---|---|
DigiKey Part Number | A142566-ND |
Manufacturer | |
Manufacturer Product Number | 2141783-2 |
Description | 3POS,RING TONGUE,HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Non-Gendered Orange |
Datasheet | Datasheet |
EDA/CAD Models | 2141783-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Ring | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Orange | |
Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 10 | 10,06600 € | 100,66 € |
| 48 | 9,01104 € | 432,53 € |
| 96 | 8,58115 € | 823,79 € |
| 144 | 8,33924 € | 1.200,85 € |
| 288 | 7,94153 € | 2.287,16 € |
| 528 | 7,60943 € | 4.017,78 € |
| 1.008 | 7,56885 € | 7.629,40 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,08960 € |







