1452503-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1452503-1

DigiKey Part Number
17-1452503-1TR-ND - Tape & Reel (TR)
17-1452503-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1452503-1
Description
CONN SOCKET 15-17AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 15-17 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1452503-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
15-17 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.769
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08800 €0,88 €
250,08240 €2,06 €
500,07860 €3,93 €
1000,07470 €7,47 €
2500,07008 €17,52 €
5000,06672 €33,36 €
1.0000,06352 €63,52 €
2.5000,05953 €148,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,05209 €416,72 €
16.0000,04961 €793,76 €
24.0000,04821 €1.157,04 €
40.0000,04650 €1.860,00 €
56.0000,04541 €2.542,96 €
80.0000,04428 €3.542,40 €
200.0000,04151 €8.302,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €