
213932-4 | |
|---|---|
DigiKey Part Number | A113110-ND |
Manufacturer | |
Manufacturer Product Number | 213932-4 |
Description | CONN 34POS BLACK IN-LINE |
Customer Reference | |
Detailed Description | 34 Position Connector Black Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 213932-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 34 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Jackscrew | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |











