
213827-2 | |
|---|---|
DigiKey Part Number | A135683-ND |
Manufacturer | |
Manufacturer Product Number | 213827-2 |
Description | CONN RCPT FMALE 19P TIN-LEAD SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 213827-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 23-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Tin-Lead | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,26000 € | 36,26 € |
| 21 | 29,24810 € | 614,21 € |
| 42 | 27,85310 € | 1.169,83 € |
| 63 | 27,06825 € | 1.705,30 € |
| 105 | 26,11105 € | 2.741,66 € |
| 252 | 25,86071 € | 6.516,90 € |
| Unit Price without VAT: | 36,26000 € |
|---|---|
| Unit Price with VAT: | 43,14940 € |


















