34 Position Connector Black Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213685-2

DigiKey Part Number
213685-2-ND
Manufacturer
Manufacturer Product Number
213685-2
Description
CONN 34POS BLACK IN-LINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34 Position Connector Black Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
213685-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Connector Usage
Receptacle
Series
Features
Jackscrew
Packaging
Bulk
Color
Black
Part Status
Active
Note
Contacts Sold Separately
Number of Positions
34
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 75 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5035,05560 €1.752,78 €
Manufacturers Standard Package
Unit Price without VAT:35,05560 €
Unit Price with VAT:41,71616 €

Other Suppliers on DigiKey

75In Stock
Ships from WEC