213552-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213552-2

DigiKey Part Number
213552-2-ND
Manufacturer
Manufacturer Product Number
213552-2
Description
CONN PIN 8AWG GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 8 AWG Power, Machined
Datasheet
 Datasheet
EDA/CAD Models
213552-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
8 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0009,52332 €19.046,64 €
Unit Price without VAT:9,52332 €
Unit Price with VAT:11,33275 €