213045-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 527,96920 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 493,91760 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 146,99120 €
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 95,16000 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213045-1

DigiKey Part Number
213045-1-ND
Manufacturer
Manufacturer Product Number
213045-1
Description
CONN D-SUB HD PLG 104P VERT SLDR
Customer Reference
Detailed Description
104 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
5
Mounting Type
Shell Size, Connector Layout
6
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Copper Nickel Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.