
212618-2 | |
|---|---|
DigiKey Part Number | 212618-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 212618-2 |
Description | CONN PIN 14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 212618-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68.000 | 6,71976 € | 456.943,68 € |
| Unit Price without VAT: | 6,71976 € |
|---|---|
| Unit Price with VAT: | 7,99651 € |
















