
212618-1 | |
|---|---|
DigiKey Part Number | A25143-ND |
Manufacturer | |
Manufacturer Product Number | 212618-1 |
Description | CONN PIN 14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 212618-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 € | 16,45 € |
| 10 | 13,98600 € | 139,86 € |
| 25 | 13,11000 € | 327,75 € |
| 50 | 12,48420 € | 624,21 € |
| 100 | 11,88870 € | 1.188,87 € |
| 250 | 11,14512 € | 2.786,28 € |
| 500 | 10,84544 € | 5.422,72 € |
| Unit Price without VAT: | 16,45000 € |
|---|---|
| Unit Price with VAT: | 19,57550 € |

























