


2118712-2 | |
|---|---|
DigiKey Part Number | A126149TR-ND - Tape & Reel (TR) A126149CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118712-2 |
Description | RF SHIELD 1.747"X1.747" SMD 1PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.747" (44.37mm) X 1.747" (44.37mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118712-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.384" (9.75mm) | |
Length - Overall | 1.747" (44.37mm) | |
Width - Overall | 1.747" (44.37mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,32700 € | 13,27 € |
| 25 | 1,20880 € | 30,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,03356 € | 93,02 € |
| 180 | 0,98661 € | 177,59 € |
| 270 | 0,96307 € | 260,03 € |
| 450 | 0,93702 € | 421,66 € |
| 630 | 0,92179 € | 580,73 € |
| 900 | 0,90713 € | 816,42 € |
| 2.250 | 0,87558 € | 1.970,06 € |
| 4.500 | 0,85657 € | 3.854,57 € |
| 9.000 | 0,84092 € | 7.568,28 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |



