


BMI-S-107 | |
|---|---|
DigiKey Part Number | 903-1012-2-ND - Tape & Reel (TR) 903-1012-1-ND - Cut Tape (CT) 903-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-107 |
Description | RF SHIELD 1.747"X1.747" SLDR 1PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.747" (44.37mm) X 1.747" (44.37mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.384" (9.75mm) | |
Length - Overall | 1.747" (44.37mm) | |
Width - Overall | 1.747" (44.37mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,23700 € | 32,37 € |
| 25 | 2,98400 € | 74,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,67608 € | 321,13 € |
| 240 | 2,57763 € | 618,63 € |
| 360 | 2,52833 € | 910,20 € |
| 600 | 2,47372 € | 1.484,23 € |
| 840 | 2,44180 € | 2.051,11 € |
| 1.200 | 2,41110 € | 2.893,32 € |
| 3.000 | 2,34499 € | 7.034,97 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |




