Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

211526-2 | |
|---|---|
DigiKey Part Number | 211526-2-ND |
Manufacturer | |
Manufacturer Product Number | 211526-2 |
Description | CONN D-SUB HOUSING RCPT 15POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 2 (DA, A) |
Manufacturer TE Connectivity AMP Connectors | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub | Operating Temperature -50°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 15 | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 164532-4 | TE Connectivity AMP Connectors | 2.684 | A99334-ND | 2,43000 € | Parametric Equivalent |
| 164532-5 | TE Connectivity AMP Connectors | 0 | 164532-5-ND | 1,10624 € | Parametric Equivalent |
| 205205-2 | TE Connectivity AMP Connectors | 1.330 | A1033-ND | 1,58000 € | Parametric Equivalent |
| 205205-7 | TE Connectivity AMP Connectors | 609 | A34106-ND | 2,42000 € | Parametric Equivalent |
| 748507-1 | TE Connectivity AMP Connectors | 0 | 748507-1-ND | 3,96212 € | Parametric Equivalent |













