Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731140220 | |
|---|---|
DigiKey Part Number | 900-1731140220-ND |
Manufacturer | |
Manufacturer Product Number | 1731140220 |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Operating Temperature -55°C ~ 115°C |
Connector Style D-Sub | Dielectric Material Thermoplastic, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040002 | Molex | 324 | WM12455-ND | 2,52000 € | Parametric Equivalent |
| 1731090818 | Molex | 0 | 900-1731090818-ND | 22,24150 € | Parametric Equivalent |
| 1-2157481-2 | TE Connectivity Aerospace, Defense and Marine | 2 | A123745-ND | 51,38000 € | Parametric Equivalent |
| 164532-4 | TE Connectivity AMP Connectors | 2.684 | A99334-ND | 2,43000 € | Parametric Equivalent |
| 164532-5 | TE Connectivity AMP Connectors | 0 | 164532-5-ND | 1,10624 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,19640 € | 1.209,82 € |
| Unit Price without VAT: | 24,19640 € |
|---|---|
| Unit Price with VAT: | 28,79372 € |













