211634-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 7
Unit Price: 51,20000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 259
Unit Price: 11,52000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 393
Unit Price: 11,52000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2.493
Unit Price: 8,45000 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 67,80207 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 120,75333 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.462
Unit Price: 1,97000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,95731 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 3,03000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,11000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 18,54890 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 20,65600 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.247
Unit Price: 1,75000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211634-1

DigiKey Part Number
211634-1-ND
Manufacturer
Manufacturer Product Number
211634-1
Description
CONN D-SUB HOUSING RCPT 15POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
50µin (1.27µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25108,68600 €2.717,15 €
Manufacturers Standard Package
Unit Price without VAT:108,68600 €
Unit Price with VAT:129,33634 €