
2112289-1 | |
|---|---|
DigiKey Part Number | 2112289-1-ND |
Manufacturer | |
Manufacturer Product Number | 2112289-1 |
Description | PROTECTION CAP,GROUP A,ASSY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 2112289-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,81640 € | 20,41 € |
| 50 | 0,77740 € | 38,87 € |
| 100 | 0,74020 € | 74,02 € |
| 250 | 0,69380 € | 173,45 € |
| 500 | 0,66064 € | 330,32 € |
| 1.000 | 0,62910 € | 629,10 € |
| 3.000 | 0,58219 € | 1.746,57 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |









