
2112301-1 | |
|---|---|
DigiKey Part Number | A128484-ND |
Manufacturer | |
Manufacturer Product Number | 2112301-1 |
Description | PROTECTION CAP, FOR REC.HSG GROU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 2112301-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33900 € | 13,39 € |
| 25 | 1,25440 € | 31,36 € |
| 50 | 1,19440 € | 59,72 € |
| 100 | 1,13750 € | 113,75 € |
| 250 | 1,06624 € | 266,56 € |
| 500 | 1,01530 € | 507,65 € |
| 1.000 | 0,96684 € | 966,84 € |
| 3.000 | 0,89476 € | 2.684,28 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |











