MFG_2108792-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2108792-1
MFG_2108792-1-t2
MFG_2108792-1-t3

2108792-2

DigiKey Part Number
17-2108792-2-ND
Manufacturer
Manufacturer Product Number
2108792-2
Description
FPC ANT, MHF, 50MM, WI-FI 6E TRI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2108792-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5125GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz
Antenna Type
PCB Trace
Number of Bands
3
VSWR
2
Return Loss
-
Gain
4.5dBi
Features
Cable - 50mm
Termination
MHF
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.005" (0.12mm)
Applications
Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.344
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,59700 €5,97 €
250,53840 €13,46 €
1000,47430 €47,43 €
3000,43870 €131,61 €
5000,42550 €212,75 €
1.0000,41035 €410,35 €
2.5000,39438 €985,95 €
5.0000,38475 €1.923,75 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €