
2103177-1 | |
|---|---|
DigiKey Part Number | A128446-ND |
Manufacturer | |
Manufacturer Product Number | 2103177-1 |
Description | CONN PLUG HSG 2POS 10.40MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.409" (10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2103177-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 € | 16,44 € |
| 10 | 13,97400 € | 139,74 € |
| 100 | 11,87830 € | 1.187,83 € |
| 500 | 10,83502 € | 5.417,51 € |
| Unit Price without VAT: | 16,44000 € |
|---|---|
| Unit Price with VAT: | 19,56360 € |




