207841-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1.246
Unit Price: 6,57000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 847
Unit Price: 5,02000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 912
Unit Price: 4,55000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.255
Unit Price: 5,63000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 694
Unit Price: 6,98000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12
Unit Price: 4,31000 €
Datasheet
207841-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207841-4

DigiKey Part Number
A23248-ND
Manufacturer
Manufacturer Product Number
207841-4
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
207841-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes