207826-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
207826-4
207826-4
207826-4

207826-4

DigiKey Part Number
A23238-ND
Manufacturer
Manufacturer Product Number
207826-4
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
207826-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,48000 €4,48 €
173,66294 €62,27 €
343,48765 €118,58 €
513,38941 €172,86 €
1023,22745 €329,20 €
2553,02541 €771,48 €
5102,88106 €1.469,34 €
1.0032,74691 €2.755,15 €
2.5162,61135 €6.570,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,48000 €
Unit Price with VAT:5,33120 €